Cart

70235-111LF

AMPH ICC

192P HEADER ST 4ROWS PRESSFIT
Supplier: Amphenol ICC
Matchcode: 70235111LF
Rutronik No.: COREC25267
Unit Pack: 6
MOQ: 240
Packaging: TUBE
On request
8.39 $
2,013.60 $

Parameter

No.of contacts
192
Number of rows
04
Series
70235
Feature funct.
PRESS FIT
Brand
NONE
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?