Cart

69830026

AMPH ICC

DIL PCB DOUBLE ROW 26cts _NO ROHS
Supplier: Amphenol ICC
Matchcode: 69830026
Rutronik No.: COREC16402
Unit Pack: 435
MOQ: 2175
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/03/2018
On request
On request
Article with this quantity is not orderable.

Parameter

No.of contacts
26
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
OTHER
Orientation
STRAIGHT
Family
IDC
Automotive
NO
Leadfree Defin.
Leaded
Packaging
TUBE
Customs Tariff No.
85366930000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?