Cart

69830-006LF

AMPH ICC

06P IDC FEMALE PCB
Supplier: Amphenol ICC
Matchcode: 69830006LF
Rutronik No.: COIDC8359
Unit Pack: 47
MOQ: 6815
Packaging: TUBE
On request
0.5411 $
3,687.60 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
FEMALE
Series
69830
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?