69254-001LF

Supplier: Amphenol ICC
Matchcode: 69254001LF
Rutronik No.: CONIO1664
Unit Pack: 35
MOQ: 4200
Packaging: TUBE
Parameter
- No.of contacts
- 06
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Voltage rating
- 1000 V
- Series
- 69254
- Feature funct.
- MODJAK
- Family
- MODJAK
- Brand
- MODJAK
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks