Cart

69168-110HLF

AMPH ICC 69168-110HLF

image shown is a representation only

AMPH ICC

10P SHROUDED HEADER 2,54MM THT
Supplier: Amphenol ICC
Matchcode: 69168110HLF
Rutronik No.: COREC40428
Unit Pack: 200
MOQ: 200
Packaging: BAG
In Stock
1.0637 $
212.74 $

Prices

200 1.0637 $
400 1.0228 $
800 1.0064 $
1,000 0.9655 $
3,000 0.9328 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 95 °C
Current rating
3.00 A
Voltage rating
1000 V
Series
69168
Feature funct.
SHROUDED
Family
HEADER
Brand
DUBOX
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?