Cart

68786-302LF

AMPH ICC

02P LOW PROFILE JUMPER WHITE
Supplier: Amphenol ICC
Matchcode: 68786302LF
Rutronik No.: COREC22156
Unit Pack: 1000
MOQ: 30000
Packaging: BAG
On request
0.0932 $
2,796.00 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Series
68786
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?