Cart

68691-420HLF

AMPH ICC

20P UNSHROUDED HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 68691420HLF
Rutronik No.: COREC40974
Unit Pack: 300
MOQ: 1500
Packaging: BAG
On request
0.2624 $
393.60 $

Prices

1,500 0.2624 $
3,000 0.2517 $
6,000 0.2432 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
68691
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?