- Home
- Electromechanical Components
- Connectors
- Amphenol ICC Connectors
image shown is a representation only

BP CODING PART LF
Supplier:
Amphenol ICC
Matchcode:
68305001LF
Rutronik No.:
COREC29640
Unit Pack: 500
MOQ: 1000
Packaging: BAG
- No.of contacts
-
00
- Contact pitch
-
0.00 mm
- Number of rows
-
00
- Contact style
-
_OTHER
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Oper.temperatur
-
-40 TO 105 °C
- Series
-
68305
- Feature funct.
-
Cod.Part
- Family
-
DIN CONN
- Brand
-
DIN
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Locking Latch
Packaging:
BULK
COVER FOR EQUIPMENT BOX C16-M
Packaging:
BULK
COVER FOR EQUIPMENT BOX 25,5
Packaging:
BULK
COVER FOR MALE RECEPTACLE
Packaging:
BULK
CAP FOR PLUG 451 SIZE 16 W...
Packaging:
INDIVIDUAL
CAP FOR FEM.RECEPTACLE SIZE...
Packaging:
INDIVIDUAL
FCT DUST CAP FEMALE S2 PLAS...
Packaging:
BULK
FCT HOOD PLASTIC W SCREWLOCK
Packaging:
BULK
FCT STANDOFF NUT 4-40 UNC 6.3
Packaging:
BULK
FCT KNURLED THUMB SCREW LOCK
Packaging:
BULK
Previous
Next