Cart

68016-106HLF

AMPH ICC 68016-106HLF

image shown is a representation only

AMPH ICC

06P UNSHROUDED HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 68016106HLF
Rutronik No.: COREC41080
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
0.2554 $
255.40 $

Prices

1,000 0.2554 $
3,000 0.2467 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
68016
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?