Cart

68015-103HLF

AMPH ICC

03P UNSHROUDED HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 68015103HLF
Rutronik No.: COREC38511
Unit Pack: 100
MOQ: 4000
Packaging: BAG
On request
0.197 $
788.00 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
THT
Series
68015
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?