Cart

68002-404HLF

AMPH ICC 68002-404HLF

image shown is a representation only

AMPH ICC

04P UNSHROUDED HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 68002404HLF
Rutronik No.: COREC39282
Unit Pack: 2000
MOQ: 2000
Packaging: BAG
On request
0.0986 $
197.20 $

Prices

2,000 0.0986 $
4,000 0.0968 $
8,000 0.0959 $
12,000 0.095 $
22,000 0.0932 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Voltage rating
1500 V
Series
68002
Feature funct.
Unshrouded
Family
Pin Header
Brand
Bergstik
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?