- Home
- Electromechanical Components
- Connectors
- Amphenol ICC Connectors
image shown is a representation only

08P UNSHROUDED PIN HEADER 2,54M
Supplier:
Amphenol ICC
Matchcode:
68001108HLF
Rutronik No.:
CONN1194
Unit Pack: 100
MOQ: 1000
Packaging: BAG
- No.of contacts
-
08
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-65 TO 125 °C
- Current rating
-
3.00 A
- Voltage rating
-
1500 V
- Series
-
68001
- Feature funct.
-
UNSHROUDED
- Family
-
Pin Header
- Brand
-
Bergstik
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
08P HEADER STRAIGHT 2,54
Packaging:
BAG
08P PIN HEADER STR 1R 2,54MM
Packaging:
BAG
08P HEADER STRAIGHT h=10.80
Packaging:
BAG
08P HEADER STRAIGHT h=10.80
Packaging:
BULK
08P PINHEADER 2,54 1R GOLD
Packaging:
BULK
08P PINHEADER 1R THT 2,54MM
Packaging:
INDIVIDUAL
08P PINHEADER 1R THT 2,54MM
Packaging:
BULK
08P PINHEADER 2,54 1R...
Packaging:
INDIVIDUAL
08P FEMALE CONNECTOR 1R...
Packaging:
BOX
08P PINHEADER RA 1R THT...
Packaging:
BULK
Previous
Next