- Home
- Electromechanical Components
- Connectors
- Amphenol ICC Connectors
image shown is a representation only

04P UNSHROUDED PIN HEADER 2,54M
Supplier:
Amphenol ICC
Matchcode:
68001104HLF
Rutronik No.:
COREC39308
Unit Pack: 2000
MOQ: 2000
Packaging: BAG
- No.of contacts
-
04
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-65 TO 125 °C
- Current rating
-
3.00 A
- Voltage rating
-
1500 V
- Series
-
68001
- Feature funct.
-
UNSHROUDED
- Family
-
HEADER
- Brand
-
Bergstik
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
04P UNSHROUDED HEADER 2,54MM
Packaging:
BULK
04P PIN HEADER 1R R/A
Packaging:
BAG
04P PIN HEADER 2,54MM...
Packaging:
BULK
04P UNSHROUDED HEADER h=11.43
Packaging:
BAG
04P UNSHROUDED HEADER h=12.20
Packaging:
BAG
04P UNSHR. HEADER 2,54MM THT
Packaging:
BAG
04P PINHEAD 1R STR 2.54MM THT
Packaging:
INDIVIDUAL
Best Choice
04P PINHEADER 1R 2,54MM THT
Packaging:
INDIVIDUAL
04P PIN HEADER STR THT 2.54...
Packaging:
BULK
04P HEADER RIGHT ANGLE
Packaging:
BAG
Previous
Next