Cart

68000-406HLF

AMPH ICC

06P UNSHROUDED HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 68000406HLF
Rutronik No.: COREC37958
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
0.0978 $
97.80 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
BERGSTIK
Family
BTB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?