Cart

68000-106HLF

AMPH ICC

06P UNSHROUDED HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 68000106HLF
Rutronik No.: COREC35729
Unit Pack: 100
MOQ: 1000
Packaging: BAG
On request
0.261 $
261.00 $

Prices

1,000 0.261 $
3,000 0.2416 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Series
68000
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?