Cart

67997206HLF

AMPH ICC

06P BTB CONNECTOR 2ROW
Supplier: Amphenol ICC
Matchcode: 67997206HLF
Rutronik No.: CONN2746
Unit Pack: 100
MOQ: 800
Packaging: BAG
On request
0.2455 $
196.40 $

Prices

800 0.2455 $
3,200 0.2372 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
_OTHER
Orientation
STRAIGHT
Current rating
5.0 A
Voltage rating
1500 V
Series
67
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?