67997-210HLF

Supplier: Amphenol ICC
Matchcode: 67997210HLF
Rutronik No.: CONN1021
Unit Pack: 100
MOQ: 100
Packaging: BAG
Parameter
- No.of contacts
- 10
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Series
- 67997
- Family
- PIN HEADER
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 10 weeks