Cart

67996-464HLF

AMPH ICC 67996-464HLF

image shown is a representation only

AMPH ICC

PIN HEADER 64P 2R 2,54MM THT
Supplier: Amphenol ICC
Matchcode: 67996464HLF
Rutronik No.: CONN2174
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
1.52 $
608.00 $

Prices

400 1.52 $
800 1.44 $
1,600 1.39 $

Parameter

No.of contacts
64
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Voltage rating
1500 V
Series
67996
Feature funct.
UNSHROUDED
Family
HEADER
Brand
Bergstik
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?