Cart

67996-126HLF

AMPH ICC

26P 2,54MM UNSHROUDED HEADER
Supplier: Amphenol ICC
Matchcode: 67996126HLF
Rutronik No.: COREC39071
Unit Pack: 200
MOQ: 800
Packaging: BAG
On request
1.50 $
1,200.00 $

Prices

800 1.50 $
2,400 1.45 $

Parameter

No.of contacts
26
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
67996
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?