Cart

67996-106HLF

AMPH ICC

6POS 2,54MM UNSHROUDED HEADER
Supplier: Amphenol ICC
Matchcode: 67996106HLF
Rutronik No.: COREC36413
Unit Pack: 100
MOQ: 800
Packaging: BAG
On request
0.266 $
212.80 $

Prices

800 0.266 $
3,200 0.2462 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
MALE
Termin.style
THR
Series
67996
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?