Cart

67516-015LF

AMPH ICC

15P VERTICAL FEMALE 2,54
Supplier: Amphenol ICC
Matchcode: 67516015LF
Rutronik No.: COREC41106
Unit Pack: 100
MOQ: 200
Packaging: BAG
On request
6.80 $
1,360.00 $

Prices

200 6.80 $
400 6.69 $
600 6.41 $
800 6.19 $

Parameter

No.of contacts
15
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
IDC
Contact plating
COPPER
Orientation
STRAIGHT
Series
67516
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?