Cart

67030-001LF

AMPH ICC

HEADER LATCHES
Supplier: Amphenol ICC
Matchcode: 67030001LF
Rutronik No.: COREC25916
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.2696 $
269.60 $

Prices

1,000 0.2696 $
2,000 0.26 $
4,000 0.2551 $
6,000 0.2447 $
10,000 0.2364 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
02
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
67030
Feature materia
PA
Feature funct.
LATCH HEAD
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?