67013-009LF

Supplier: Amphenol ICC
Matchcode: 67013-009LF
Rutronik No.: COREC40665
Unit Pack: 500
MOQ: 500
Packaging: BULK
Parameter
- No.of contacts
- 09
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Orientation
- STRAIGHT
- Series
- 67013
- Family
- FFC/FPC
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 10 weeks