Cart

66527-015LF

AMPH ICC

30P FEMALE HEADER 2R RA
Supplier: Amphenol ICC
Matchcode: 66527015LF
Rutronik No.: COREC39536
Unit Pack: 13
MOQ: 325
Packaging: TUBE
On request
2.28 $
741.00 $

Parameter

No.of contacts
30
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Orientation
RIGHTANGLE
Series
66527
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?