Cart

65846-033LF

AMPH ICC

MINI LATCH HSG 2,54mm
Supplier: Amphenol ICC
Matchcode: 65846033LF
Rutronik No.: COREC41191
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
4.71 $
942.00 $

Prices

200 4.71 $
400 4.64 $
600 4.45 $
800 4.30 $

Parameter

No.of contacts
68
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
65846
Feature funct.
LATCH HOUS
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?