Cart

65846-015ELF

AMPH ICC

06P FEMALE HOUSING
Supplier: Amphenol ICC
Matchcode: 65846015ELF
Rutronik No.: COREC22173
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.8769 $
876.90 $

Prices

1,000 0.8769 $
2,000 0.843 $
3,000 0.8297 $
4,000 0.7959 $
6,000 0.769 $

Parameter

No.of contacts
06
Number of rows
02
Series
65846
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?