Cart

65846-007LF

AMPH ICC

CRIMP TO WIRE FEMALE HOUSING 14
Supplier: Amphenol ICC
Matchcode: 65846007LF
Rutronik No.: COREC41374
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
1.53 $
765.00 $

Prices

500 1.53 $
1,000 1.47 $
1,500 1.45 $
2,000 1.39 $
3,500 1.34 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
65846
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?