Cart

65846-007ELF

AMPH ICC

14P FEMALE HOUSING
Supplier: Amphenol ICC
Matchcode: 65846007ELF
Rutronik No.: COREC21068
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
1.38 $
690.00 $

Prices

500 1.38 $
1,000 1.34 $
1,500 1.31 $
2,500 1.26 $
3,500 1.21 $

Parameter

No.of contacts
14
Number of rows
02
Contact style
FEMALE
Series
65846
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?