Cart

65846-005LF

AMPH ICC

2,54 CRIMP TO WIRE CONN 54P
Supplier: Amphenol ICC
Matchcode: 65846-005LF
Rutronik No.: CONN1291
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
54
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
_OTHER
Series
MINI-PV
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?