Cart

65801-020LF

AMPH ICC

20P CLINCHER 1ROW STR FEMALE
Supplier: Amphenol ICC
Matchcode: 65801-020LF
Rutronik No.: CONN1153
Unit Pack: 18
MOQ: 288
Packaging: TRAY
On request
2.77 $
797.76 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
IDC
Contact plating
COPPER
Orientation
STRAIGHT
Series
65801
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?