Cart

65762-001

AMPH ICC 65762-001

image shown is a representation only

AMPH ICC

QKE POLARIZING KEY 1P _NO ROHS
Supplier: Amphenol ICC
Matchcode: 65762-001
Rutronik No.: CONN1553
Unit Pack: 1000
MOQ: 8000
Packaging: BULK
On request
0.2525 $
2,020.00 $

Parameter

No.of contacts
01
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
65762
Brand
QKE
Automotive
NO
Leadfree Defin.
1
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Malaysia
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?