Cart

65474-002LF

AMPH ICC

02P SHUNT 2.54mm
Supplier: Amphenol ICC
Matchcode: 65474002LF
Rutronik No.: COREC20943
Unit Pack: 500
MOQ: 500
Packaging: BAG
Best Choice
In Stock
0.1329 $
66.45 $

Prices

500 0.1329 $
1,500 0.1296 $
2,500 0.1274 $
4,500 0.1241 $
9,000 0.1207 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Termin.style
THT
Series
65474
Feature funct.
SHUNT
Family
SHUNT
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?