Cart

65240-007LF

AMPH ICC

07P CRIMP TO WIRE HOUSING
Supplier: Amphenol ICC
Matchcode: 65240007LF
Rutronik No.: COREC22923
Unit Pack: 500
MOQ: 1000
Packaging: BAG
On request
0.23 $
230.00 $

Prices

1,000 0.23 $
2,000 0.2258 $
4,000 0.2167 $
8,000 0.2093 $

Parameter

No.of contacts
07
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Series
65240
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?