Cart

65240-004LF

AMPH ICC

04P HOUSING
Supplier: Amphenol ICC
Matchcode: 65240004LF
Rutronik No.: COREC18995
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.1631 $
163.10 $

Prices

1,000 0.1631 $
2,000 0.159 $
4,000 0.1563 $
7,000 0.1522 $
12,000 0.1481 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Series
65240
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?