Cart

65239-002LF

AMPH ICC

04P CRIMP TO WIRE HOUS.DUBOX
Supplier: Amphenol ICC
Matchcode: 65239002LF
Rutronik No.: COREC20179
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.1835 $
183.50 $

Prices

1,000 0.1835 $
3,000 0.1772 $
5,000 0.1709 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?