65043-033LF

Supplier: Amphenol ICC
Matchcode: 65043033LF
Rutronik No.: COREC15210
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
Parameter
- No.of contacts
- 08
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Series
- 65043
- Family
- HOUSING
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 10 weeks