Cart

65039-034LF

AMPH ICC

03P HOUSING 2,54MM
Supplier: Amphenol ICC
Matchcode: 65039034LF
Rutronik No.: COREC36594
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.2696 $
269.60 $

Prices

1,000 0.2696 $
2,000 0.2592 $
4,000 0.2551 $
6,000 0.2447 $
10,000 0.2364 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Series
65039
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?