Cart

65039-032ELF

AMPH ICC

05P MINI LATCH HOUSING
Supplier: Amphenol ICC
Matchcode: 65039032ELF
Rutronik No.: COREC20130
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.4912 $
491.20 $

Prices

1,000 0.4912 $
2,000 0.4584 $
3,000 0.442 $
6,000 0.4038 $
9,000 0.3738 $

Parameter

No.of contacts
05
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?