Cart

62684-5521N0ALF

AMPH ICC

55P FPC 0,5MM OPU CONNECTOR
Supplier: Amphenol ICC
Matchcode: 626845521N0ALF
Rutronik No.: COREC37962
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.335 $
1,340.00 $

Prices

4,000 0.335 $
8,000 0.3293 $
16,000 0.3207 $
20,000 0.3121 $

Parameter

No.of contacts
55
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
62684
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?