Cart

62684-50210E9ALF

AMPH ICC

50P FPC/FFC Opu Series;0,5mm
Supplier: Amphenol ICC
Matchcode: 6268450210E9ALF
Rutronik No.: COREC30012
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.7064 $
1,412.80 $

Prices

2,000 0.7064 $
6,000 0.6824 $

Parameter

No.of contacts
50
Series
62684
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?