62684-342100ALF

image shown is a representation only
Supplier: Amphenol ICC
Matchcode: 62684342100ALF
Rutronik No.: COREC37952
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
Parameter
- No.of contacts
- 34
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Oper.temperatur
- -55 TO 105 °C
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- 62684
- Feature funct.
- TOP CONTAC
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks