Cart

62674-321121ALF

AMPH ICC 62674-321121ALF

image shown is a representation only

AMPH ICC

32P FPC/FCC CONNECTOR STRAIGHT
Supplier: Amphenol ICC
Matchcode: 62674321121ALF
Rutronik No.: COREC35026
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.8208 $
820.80 $

Prices

1,000 0.8208 $
2,000 0.7892 $
3,000 0.7766 $
4,000 0.745 $
7,000 0.7198 $

Parameter

No.of contacts
32
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
0.50 A
Voltage rating
50 V
Series
62674
Feature funct.
TOP CONTAC
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?