Cart

62674-201121ALF

AMPH ICC

20P FPC/FCC CONNECTOR
Supplier: Amphenol ICC
Matchcode: 62674201121ALF
Rutronik No.: COREC30016
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Soon available
0.5285 $
528.50 $

Prices

1,000 0.5285 $
2,000 0.508 $
3,000 0.5001 $
6,000 0.4798 $
9,000 0.4635 $

Parameter

No.of contacts
02
Number of rows
02
Contact style
MALE
Series
62674
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?