Cart

61835-0441LF

AMPH ICC

04P MODJACK VERTICAL 1PORT
Supplier: Amphenol ICC
Matchcode: 618350441LF
Rutronik No.: CONIO2589
Unit Pack: 40
MOQ: 7200
Packaging: TUBE
On request
0.4995 $
3,596.40 $

Parameter

No.of contacts
04
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
COPPER
Orientation
STRAIGHT
Series
61835
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?