Cart

61083-122402LF

AMPH ICC 61083-122402LF

image shown is a representation only

AMPH ICC

120P BTB VERTICAL HEADER 2R
Supplier: Amphenol ICC
Matchcode: 61083122402LF
Rutronik No.: COREC31030
Unit Pack: 550
MOQ: 550
Packaging: REEL
On request
6.37 $
3,503.50 $

Prices

550 6.37 $
1,100 5.95 $
1,650 5.73 $
2,200 5.24 $
2,750 4.84 $

Parameter

No.of contacts
120
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61083
Family
HEADER
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?