Cart

61083-104402LF

AMPH ICC 61083-104402LF

image shown is a representation only

AMPH ICC

100P BTB PLUG VERTICAL HEADER
Supplier: Amphenol ICC
Matchcode: 61083104402LF
Rutronik No.: COREC27923
Unit Pack: 400
MOQ: 400
Packaging: REEL
In Stock
5.05 $
2,020.00 $

Prices

400 5.05 $
800 4.86 $
1,200 4.78 $
2,000 4.58 $
2,400 4.43 $

Parameter

No.of contacts
100
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
0.80 A
Voltage rating
100 V
Series
61083
Feature funct.
Mezzanine
Family
Pin Header
Brand
Bergstak
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?