Cart

61083-101402LF

AMPH ICC 61083-101402LF

image shown is a representation only

AMPH ICC

100P BTB 2 ROW VERTICAL HEADER
Supplier: Amphenol ICC
Matchcode: 61083101402LF
Rutronik No.: COREC37666
Unit Pack: 650
MOQ: 650
Packaging: BULK
On request
5.15 $
3,347.50 $

Prices

650 5.15 $
1,300 4.81 $
1,950 4.63 $
2,600 4.24 $
3,900 3.92 $

Parameter

No.of contacts
100
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61083
Family
HEADER
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?