Cart

61083-084409LF

AMPH ICC

80P BTB 0.8MM PLUG
Supplier: Amphenol ICC
Matchcode: 61083-084409LF
Rutronik No.: COREC40216
Unit Pack: 600
MOQ: 600
Packaging: TUBE
On request
3.75 $
2,250.00 $

Prices

600 3.75 $
1,200 3.61 $
1,800 3.55 $
2,400 3.41 $
3,600 3.28 $

Parameter

No.of contacts
80
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61083
Family
HEADER
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?