Cart

61083-081602LF

AMPH ICC 61083-081602LF

image shown is a representation only

AMPH ICC

80P BTB VERTICALHEADER W CAP 2R
Supplier: Amphenol ICC
Matchcode: 61083081602LF
Rutronik No.: COREC38972
Unit Pack: 900
MOQ: 900
Packaging: REEL
On request
3.54 $
3,186.00 $

Prices

900 3.54 $
1,800 3.39 $
2,700 3.35 $
3,600 3.21 $
4,500 3.10 $

Parameter

No.of contacts
80
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61083
Family
HEADER
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?