Cart

61083-061402LF

AMPH ICC

60P BOARD TO BORAD DUAL ROW
Supplier: Amphenol ICC
Matchcode: 61083061402LF
Rutronik No.: COREC41441
Unit Pack: 900
MOQ: 900
Packaging: REEL
On request
2.43 $
2,187.00 $

Prices

900 2.43 $
1,800 2.33 $
2,700 2.30 $
3,600 2.20 $
5,400 2.13 $

Parameter

No.of contacts
60
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
0.80 A
Voltage rating
100 V
Series
61083
Family
HEADER
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?